



LT1790BCS6-2.048#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1790BCS6-2.048#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790BCS6-2.048#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790BCS6-2.048#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-2.048#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-2.048#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 22µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.8V ~ 18V |
Part Status Active | Current - Supply 75µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.21.27100 | kr.212.71 |
| 25 | kr.19.57280 | kr.489.32 |
| 100 | kr.17.70510 | kr.1,770.51 |
| 250 | kr.16.81444 | kr.4,203.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.27756 | kr.8,138.78 |
| 1.000 | kr.15.83580 | kr.15,835.80 |
| 1.500 | kr.15.61453 | kr.23,421.80 |
| 2.500 | kr.15.36940 | kr.38,423.50 |
| 3.500 | kr.15.22616 | kr.53,291.56 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |







