



LT1790AIS6-3#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1790AIS6-3#TRPBFTR-ND - Tape & Reel (TR) 161-LT1790AIS6-3#TRPBFCT-ND - Cut Tape (CT) 161-LT1790AIS6-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790AIS6-3#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790AIS6-3#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 50µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 56µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.5V ~ 18V |
Part Status Active | Current - Supply 80µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.63000 | kr.66.63 |
| 10 | kr.52.02600 | kr.520.26 |
| 25 | kr.48.37160 | kr.1,209.29 |
| 100 | kr.44.35780 | kr.4,435.78 |
| 250 | kr.43.74804 | kr.10,937.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.33937 | kr.98,348.43 |
| Unit Price without VAT: | kr.66.63000 |
|---|---|
| Unit Price with VAT: | kr.83.28750 |


