Direct



LT1790ACS6-5#TR | |
|---|---|
DigiKey Part Number | LT1790ACS6-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1790ACS6-5#TR |
Description | IC VREF SERIES 5V SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790ACS6-5#TR Models |
Category | Noise - 0.1Hz to 10Hz 80µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 118µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 5.5V ~ 18V |
Part Status Discontinued at DigiKey | Current - Supply 80µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1790ACS6-5#TRPBF | Analog Devices Inc. | 0 | 505-LT1790ACS6-5#TRPBFCT-ND | kr.59.34000 | Direct |


