



LT1790ACS6-1.25#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1790ACS6-1.25#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790ACS6-1.25#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790ACS6-1.25#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790ACS6-1.25#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790ACS6-1.25#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 10µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 14µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.6V ~ 18V |
Part Status Active | Current - Supply 75µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 5 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.34000 | kr.59.34 |
| 10 | kr.46.16200 | kr.461.62 |
| 25 | kr.42.86600 | kr.1,071.65 |
| 100 | kr.39.24020 | kr.3,924.02 |
| 250 | kr.38.50968 | kr.9,627.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.46984 | kr.18,234.92 |
| 1.000 | kr.35.61248 | kr.35,612.48 |
| 1.500 | kr.35.18311 | kr.52,774.67 |
| Unit Price without VAT: | kr.59.34000 |
|---|---|
| Unit Price with VAT: | kr.74.17500 |

