
HMC391LP4TR | |
|---|---|
DigiKey Part Number | 505-HMC391LP4TR-ND - Tape & Reel (TR) 505-HMC391LP4TRCT-ND - Cut Tape (CT) 505-HMC391LP4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC391LP4TR |
Description | IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp VSAT 3.9GHz ~ 4.45GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC391LP4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 3.9GHz ~ 4.45GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.68000 | kr.191.68 |
| 10 | kr.167.42400 | kr.1,674.24 |
| 25 | kr.159.01960 | kr.3,975.49 |
| 100 | kr.147.49760 | kr.14,749.76 |
| 250 | kr.140.60672 | kr.35,151.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.119.92000 | kr.59,960.00 |
| Unit Price without VAT: | kr.191.68000 |
|---|---|
| Unit Price with VAT: | kr.239.60000 |

