LTC1726IS8-5#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.709
Unit Price: kr.48.83000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1726IS8-5#TR

DigiKey Part Number
LTC1726IS8-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1726IS8-5#TR
Description
IC MON TRPL SPPLY SUPERVSR 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1726IS8-5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.085V, 4.675V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types