


LT1784CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1784CS6#TRMPBFTR-ND - Tape & Reel (TR) LT1784CS6#TRMPBFCT-ND - Cut Tape (CT) LT1784CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1784CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1784CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.2V/µs | |
Gain Bandwidth Product | 2.6 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.99000 | kr.25.99 |
| 10 | kr.19.66700 | kr.196.67 |
| 25 | kr.18.07920 | kr.451.98 |
| 100 | kr.16.33440 | kr.1,633.44 |
| 250 | kr.15.50156 | kr.3,875.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.99968 | kr.7,499.84 |
| 1.000 | kr.14.58676 | kr.14,586.76 |
| 1.500 | kr.14.37988 | kr.21,569.82 |
| 2.500 | kr.14.15075 | kr.35,376.88 |
| 3.500 | kr.14.01678 | kr.49,058.73 |
| Unit Price without VAT: | kr.25.99000 |
|---|---|
| Unit Price with VAT: | kr.32.48750 |

