Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1782IS5#TRMPBF

DigiKey Part Number
LT1782IS5#TRMPBFTR-ND - Tape & Reel (TR)
LT1782IS5#TRMPBFCT-ND - Cut Tape (CT)
LT1782IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1782IS5#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1782IS5#TRMPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
45µA
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
0.075V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
225 kHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2381IDBVTTexas Instruments932296-12223-1-NDkr.14.33000Similar
In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.66000kr.37.66
10kr.28.84700kr.288.47
25kr.26.64080kr.666.02
100kr.24.21370kr.2,421.37
250kr.23.28048kr.5,820.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.36042kr.11,180.21
1.000kr.21.78659kr.21,786.59
1.500kr.21.49928kr.32,248.92
2.500kr.21.18082kr.52,952.05
Manufacturers Standard Package
Unit Price without VAT:kr.37.66000
Unit Price with VAT:kr.47.07500