LT1782IS5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.831
Unit Price: kr.38.08000
Datasheet

Similar


Texas Instruments
In Stock: 6.206
Unit Price: kr.12.37000
Datasheet

Similar


Texas Instruments
In Stock: 932
Unit Price: kr.15.83000
Datasheet

Similar


Texas Instruments
In Stock: 2.641
Unit Price: kr.11.09000
Datasheet

Similar


Texas Instruments
In Stock: 7.345
Unit Price: kr.17.31000
Datasheet

Similar


Texas Instruments
In Stock: 3.228
Unit Price: kr.10.90000
Datasheet

Similar


Texas Instruments
In Stock: 4.685
Unit Price: kr.17.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 86.507
Unit Price: kr.2.05000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1782IS5#TR

DigiKey Part Number
LT1782IS5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1782IS5#TR
Description
IC OPAMP GP 225KHZ RRO TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1782IS5#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
45µA
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
0.075V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
225 kHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1782IS5#TRPBFAnalog Devices Inc.2.831LT1782IS5#TRPBFCT-NDkr.38.08000Direct
TLV2381IDBVRTexas Instruments6.206296-26788-1-NDkr.12.37000Similar
TLV2381IDBVTTexas Instruments932296-12223-1-NDkr.15.83000Similar
TLV2401CDBVRTexas Instruments2.641296-TLV2401CDBVRCT-NDkr.11.09000Similar
TLV2401CDBVTTexas Instruments7.345296-26791-1-NDkr.17.31000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types