LT1782HS6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.133
Unit Price: kr.11.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.68598
Datasheet

Similar


Texas Instruments
In Stock: 5.428
Unit Price: kr.13.06000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.02744
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT1782HS6#TRPBF

DigiKey Part Number
505-LT1782HS6#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1782HS6#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1782HS6#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
45µA
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-6 Thin, TSOT-23-6
Slew Rate
0.075V/µs
Supplier Device Package
TSOT-23-6
Gain Bandwidth Product
225 kHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2370IDBVRTexas Instruments3.133296-12617-1-NDkr.11.10000Similar
TLV2370IDBVRG4Texas Instruments0TLV2370IDBVRG4-NDkr.4.68598Similar
TLV2370IDBVTTexas Instruments5.428296-26784-1-NDkr.13.06000Similar
TLV2370IDBVTG4Texas Instruments0TLV2370IDBVTG4-NDkr.6.02744Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.81004kr.62,025.10
Manufacturers Standard Package
Unit Price without VAT:kr.24.81004
Unit Price with VAT:kr.31.01255