


LT1766EGN-5#PBF | |
|---|---|
DigiKey Part Number | LT1766EGN-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1766EGN-5#PBF |
Description | IC REG BUCK 5V 1.5A 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1766EGN-5#PBF Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Voltage - Input (Min) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.61000 | kr.73.61 |
| 10 | kr.57.63100 | kr.576.31 |
| 25 | kr.53.64640 | kr.1,341.16 |
| 100 | kr.49.26750 | kr.4,926.75 |
| 300 | kr.46.82427 | kr.14,047.28 |
| 500 | kr.45.92126 | kr.22,960.63 |
| 1.000 | kr.44.88542 | kr.44,885.42 |
| Unit Price without VAT: | kr.73.61000 |
|---|---|
| Unit Price with VAT: | kr.92.01250 |


