



LT1764EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1764EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT1764EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT1764EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1764EFE#TRPBF |
Description | IC REG LINEAR POS ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1764EFE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 200 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.45V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1764AEFE#PBF | Analog Devices Inc. | 769 | 505-LT1764AEFE#PBF-ND | kr.73.29000 | Parametric Equivalent |
| LT1764AEFE#TRPBF | Analog Devices Inc. | 7.761 | 505-LT1764AEFE#TRPBFCT-ND | kr.73.29000 | Parametric Equivalent |
| LT1764EFE#PBF | Analog Devices Inc. | 517 | LT1764EFE#PBF-ND | kr.79.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.25000 | kr.79.25 |
| 10 | kr.62.24600 | kr.622.46 |
| 25 | kr.57.99080 | kr.1,449.77 |
| 100 | kr.53.31560 | kr.5,331.56 |
| 250 | kr.52.96308 | kr.13,240.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.47.46946 | kr.118,673.65 |
| Unit Price without VAT: | kr.79.25000 |
|---|---|
| Unit Price with VAT: | kr.99.06250 |

