Parametric Equivalent
Similar
Similar




LT1764AET-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1764AET-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764AET-2.5#PBF |
Description | IC REG LINEAR 2.5V 3A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764AET-2.5#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1764ET-2.5#PBF | Analog Devices Inc. | 3 | LT1764ET-2.5#PBF-ND | kr.78.24000 | Parametric Equivalent |
| LP3856ET-2.5/NOPB | Texas Instruments | 0 | LP3856ET-2.5/NOPB-ND | kr.20.89407 | Similar |
| MIC39151-2.5WT | Microchip Technology | 41 | 1611-MIC39151-2.5WT-ND | kr.8.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.96000 | kr.71.96 |
| 10 | kr.56.34400 | kr.563.44 |
| 50 | kr.50.07580 | kr.2,503.79 |
| 100 | kr.48.13580 | kr.4,813.58 |
| 250 | kr.46.08800 | kr.11,522.00 |
| 500 | kr.44.85348 | kr.22,426.74 |
| 1.000 | kr.43.83768 | kr.43,837.68 |
| Unit Price without VAT: | kr.71.96000 |
|---|---|
| Unit Price with VAT: | kr.89.95000 |




