


LT1763IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1763IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763IS8#PBF |
Description | IC REG LINEAR POS ADJ 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.41000 | kr.57.41 |
| 10 | kr.38.67400 | kr.386.74 |
| 25 | kr.33.80040 | kr.845.01 |
| 100 | kr.28.28710 | kr.2,828.71 |
| 300 | kr.25.23563 | kr.7,570.69 |
| Unit Price without VAT: | kr.57.41000 |
|---|---|
| Unit Price with VAT: | kr.71.76250 |




