

LT1763CS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1763CS8-2.5#TRPBFTR-ND - Tape & Reel (TR) LT1763CS8-2.5#TRPBFCT-ND - Cut Tape (CT) LT1763CS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1763CS8-2.5#TRPBF |
Description | IC REG LINEAR 2.5V 500MA 8-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CS8-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.99000 | kr.52.99 |
| 10 | kr.35.55800 | kr.355.58 |
| 25 | kr.31.01440 | kr.775.36 |
| 100 | kr.25.87710 | kr.2,587.71 |
| 250 | kr.23.35488 | kr.5,838.72 |
| 500 | kr.22.72000 | kr.11,360.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.72000 | kr.56,800.00 |
| Unit Price without VAT: | kr.52.99000 |
|---|---|
| Unit Price with VAT: | kr.66.23750 |









