Direct



LT1762EMS8-3 | |
|---|---|
DigiKey Part Number | LT1762EMS8-3-ND |
Manufacturer | |
Manufacturer Product Number | LT1762EMS8-3 |
Description | IC REG LINEAR 150MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1762EMS8-3 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-MSOP |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1762EMS8-3#PBF | Analog Devices Inc. | 215 | LT1762EMS8-3#PBF-ND | kr.30.12000 | Direct |


