


LT1761IS5-SD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1761IS5-SD#TRPBFTR-ND - Tape & Reel (TR) 505-LT1761IS5-SD#TRPBFCT-ND - Cut Tape (CT) 505-LT1761IS5-SD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-SD#TRPBF |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-SD#TRPBF Models |
Category | Voltage Dropout (Max) 0.45V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.24.23100 | kr.242.31 |
| 25 | kr.22.32960 | kr.558.24 |
| 100 | kr.20.24050 | kr.2,024.05 |
| 250 | kr.19.30352 | kr.4,825.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.62842 | kr.44,071.05 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |




