


LT1761IS5-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1761IS5-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1761IS5-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1761IS5-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-5#TRPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-5#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM50R | STMicroelectronics | 181 | 497-3500-1-ND | kr.3.61000 | Similar |
| LP2985AIM5X-5.0/NOPB | Texas Instruments | 11.501 | LP2985AIM5X-5.0/NOPBCT-ND | kr.4.56000 | Similar |
| SPX3819M5-L-5-0/TR | MaxLinear, Inc. | 10.797 | 1016-1874-1-ND | kr.2.85000 | Similar |
| TC1015-5.0VCT713 | Microchip Technology | 2.521 | TC1015-5.0VCT713CT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.20.92800 | kr.209.28 |
| 25 | kr.19.25320 | kr.481.33 |
| 100 | kr.17.41150 | kr.1,741.15 |
| 250 | kr.16.53344 | kr.4,133.36 |
| 500 | kr.16.49034 | kr.8,245.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.10837 | kr.37,770.93 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |



