


LT1761IS5-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1761IS5-2.5#TRMPBFTR-ND - Tape & Reel (TR) LT1761IS5-2.5#TRMPBFCT-ND - Cut Tape (CT) LT1761IS5-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-2.5#TRMPBF |
Description | IC REG LIN 2.5V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.15000 | kr.37.15 |
| 10 | kr.24.40000 | kr.244.00 |
| 25 | kr.21.07600 | kr.526.90 |
| 100 | kr.17.31500 | kr.1,731.50 |
| 250 | kr.15.46788 | kr.3,866.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.33178 | kr.7,165.89 |
| 1.000 | kr.13.94813 | kr.13,948.13 |
| Unit Price without VAT: | kr.37.15000 |
|---|---|
| Unit Price with VAT: | kr.46.43750 |











