Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-SD#TRMPBF

DigiKey Part Number
505-LT1761ES5-SD#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1761ES5-SD#TRMPBFCT-ND - Cut Tape (CT)
505-LT1761ES5-SD#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1761ES5-SD#TRMPBF
Description
IC REG LIN POS ADJ 100MA TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-SD#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
TSOT-23-5
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.34000kr.28.34
10kr.21.49900kr.214.99
25kr.19.78600kr.494.65
100kr.17.90040kr.1,790.04
250kr.17.00160kr.4,250.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.46004kr.8,230.02
1.000kr.16.01408kr.16,014.08
1.500kr.15.79074kr.23,686.11
2.500kr.15.54332kr.38,858.30
3.500kr.15.39875kr.53,895.62
Manufacturers Standard Package
Unit Price without VAT:kr.28.34000
Unit Price with VAT:kr.35.42500