Direct



LT1761ES5-SD#TR | |
|---|---|
DigiKey Part Number | LT1761ES5-SD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-SD#TR |
Description | IC REG LINEAR 100MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-SD#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Obsolete | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1761ES5-SD#TRPBF | Analog Devices Inc. | 9.661 | 505-LT1761ES5-SD#TRPBFCT-ND | kr.28.34000 | Direct |


