


LT1761ES5-5#TRM | |
|---|---|
DigiKey Part Number | 505-LT1761ES5-5#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-5#TRM |
Description | IC REG LINEAR 100MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-5#TRM Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Obsolete | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1761ES5-5#TRMPBF | Analog Devices Inc. | 10.845 | 505-LT1761ES5-5#TRMPBFCT-ND | kr.24.85000 | Direct |
| LD2985BM50R | STMicroelectronics | 14.186 | 497-3500-1-ND | kr.3.61000 | Similar |
| LP2985AIM5X-5.0/NOPB | Texas Instruments | 14.774 | LP2985AIM5X-5.0/NOPBCT-ND | kr.4.56000 | Similar |
| LP2985IM5-5.0/NOPB | Texas Instruments | 0 | LP2985IM5-5.0/NOPBCT-ND | kr.4.25000 | Similar |
| SPX3819M5-L-5-0/TR | MaxLinear, Inc. | 10.808 | 1016-1874-1-ND | kr.2.85000 | Similar |

