Direct
Similar
Similar
Similar
Similar
Similar
Similar



LT1761ES5-5#TR | |
|---|---|
DigiKey Part Number  | LT1761ES5-5#TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LT1761ES5-5#TR  | 
Description  | IC REG LINEAR 100MA TSOT-23-5  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT1761ES5-5#TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Number of Regulators  | 1  | |
Current - Output  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-5 Thin, TSOT-23-5  | |
Supplier Device Package  | TSOT-23-5  | |
Base Product Number  | 






