


LT1761ES5-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1761ES5-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1761ES5-3#TRMPBFCT-ND - Cut Tape (CT) 505-LT1761ES5-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-3#TRMPBF |
Description | IC REG LINEAR 3V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-3#TRMPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1761ES5-3.3#TRMPBF | Analog Devices Inc. | 15.663 | 505-LT1761ES5-3.3#TRMPBFCT-ND | kr.3.92000 | Similar |
| LD2985BM30R | STMicroelectronics | 3.732 | 497-7789-1-ND | kr.0.68000 | Similar |
| LD3985M30R | STMicroelectronics | 24.049 | 497-6154-1-ND | kr.0.81000 | Similar |
| LP2985AIM5-3.0/NOPB | Texas Instruments | 4.283 | LP2985AIM5-3.0/NOPBCT-ND | kr.1.18000 | Similar |
| LP2985AIM5X-3.0/NOPB | Texas Instruments | 556 | LP2985AIM5X-3.0/NOPBCT-ND | kr.0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 10 | kr.21.49900 | kr.214.99 |
| 25 | kr.19.78600 | kr.494.65 |
| 100 | kr.17.90040 | kr.1,790.04 |
| 250 | kr.17.00160 | kr.4,250.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.46004 | kr.8,230.02 |
| 1.000 | kr.16.01408 | kr.16,014.08 |
| 1.500 | kr.15.79074 | kr.23,686.11 |
| 2.500 | kr.15.54332 | kr.38,858.30 |
| 3.500 | kr.15.39875 | kr.53,895.62 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |



