LT1761ES5-3.3#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 15.542
Unit Price: kr.24.85000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.61000
Datasheet

Similar


STMicroelectronics
In Stock: 19.474
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


Texas Instruments
In Stock: 1.891
Unit Price: kr.6.97000
Datasheet

Similar


Texas Instruments
In Stock: 13.825
Unit Price: kr.3.55000
Datasheet

Similar


Texas Instruments
In Stock: 15.874
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Similar


Texas Instruments
In Stock: 14.697
Unit Price: kr.4.25000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 42.099
Unit Price: kr.2.85000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5.357
Unit Price: kr.2.09000
Datasheet

Similar


Microchip Technology
In Stock: 7.813
Unit Price: kr.3.11000
Datasheet
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-3.3#TRM

DigiKey Part Number
505-LT1761ES5-3.3#TRMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1761ES5-3.3#TRM
Description
IC REG LINEAR 100MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-3.3#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Part Status
Obsolete
Supplier Device Package
TSOT-23-5
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1761ES5-3.3#TRMPBFAnalog Devices Inc.15.542505-LT1761ES5-3.3#TRMPBFCT-NDkr.24.85000Direct
LD2985BM33RSTMicroelectronics0497-3499-1-NDkr.3.61000Similar
LD3985M33RSTMicroelectronics19.474497-3504-1-NDkr.4.95000Similar
LP2985-33DBVRTexas Instruments0296-18476-1-NDkr.3.42000Similar
LP2985-33DBVTTexas Instruments1.891296-26125-1-NDkr.6.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types