LT1737CS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.29.12000
Datasheet
16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1737CS#TR

DigiKey Part Number
LT1737CS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1737CS#TR
Description
IC REG CTRLR FLYBACK 16SOIC
Customer Reference
Detailed Description
Flyback Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1737CS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive and Negative
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.1V ~ 20V
Frequency - Switching
90kHz ~ 115kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
0°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types