
LT1722IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1722IS5#TRMPBFTR-ND - Tape & Reel (TR) LT1722IS5#TRMPBFCT-ND - Cut Tape (CT) LT1722IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1722IS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1722IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.58000 | kr.32.58 |
| 10 | kr.21.26100 | kr.212.61 |
| 25 | kr.18.30400 | kr.457.60 |
| 100 | kr.14.95940 | kr.1,495.94 |
| 250 | kr.13.31688 | kr.3,329.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.30618 | kr.6,153.09 |
| 1.000 | kr.11.68000 | kr.11,680.00 |
| Unit Price without VAT: | kr.32.58000 |
|---|---|
| Unit Price with VAT: | kr.40.72500 |





