Direct

LT1721CGN | |
|---|---|
DigiKey Part Number | LT1721CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT1721CGN |
Description | IC COMP R-RINOUT QUAD 16-SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1721CGN Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 10ns |
Part Status Discontinued at DigiKey | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package 16-SSOP |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 6µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1721CGN#PBF | Analog Devices Inc. | 480 | 505-LT1721CGN#PBF-ND | kr.108.92000 | Direct |


