
LT1720IDD#PBF | |
---|---|
DigiKey Part Number | LT1720IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1720IDD#PBF |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1720IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.89.02000 | kr.89.02 |
10 | kr.61.70200 | kr.617.02 |
25 | kr.54.59200 | kr.1,364.80 |
121 | kr.45.65157 | kr.5,523.84 |
363 | kr.45.52006 | kr.16,523.78 |
Unit Price without VAT: | kr.89.02000 |
---|---|
Unit Price with VAT: | kr.111.27500 |