LT1719CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3
Unit Price: kr.48.37000
Datasheet
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1719CS8#TR

DigiKey Part Number
LT1719CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1719CS8#TR
Description
IC COMP R-R SINGLE 4.5NS 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1719CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Voltage - Input Offset (Max)
2.5mV @ ±5V
Current - Input Bias (Max)
6µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
9mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
13ns
Hysteresis
7mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types