Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL TSOT-23-6
TSOT-23-6

LT1719CS6#TRPBF

DigiKey Part Number
LT1719CS6#TRPBFTR-ND - Tape & Reel (TR)
LT1719CS6#TRPBFCT-ND - Cut Tape (CT)
LT1719CS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1719CS6#TRPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1719CS6#TRPBF Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
9mA
Series
CMRR, PSRR (Typ)
65dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
13ns
Part Status
Active
Hysteresis
7mV
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Output Type
CMOS, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Supplier Device Package
TSOT-23-6
Voltage - Input Offset (Max)
2.5mV @ 5V
Base Product Number
Current - Input Bias (Max)
6µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1719IS6#TRMPBFAnalog Devices Inc.1.709505-LT1719IS6#TRMPBFCT-NDkr.41.21000Similar
In-Stock: 2.466
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.26000kr.36.26
10kr.27.72500kr.277.25
25kr.25.59080kr.639.77
100kr.23.24750kr.2,324.75
250kr.22.31048kr.5,577.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.31534kr.50,788.35
Manufacturers Standard Package
Unit Price without VAT:kr.36.26000
Unit Price with VAT:kr.45.32500