LT1712CGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 162
Unit Price: kr.70.75000
Datasheet
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1712CGN

DigiKey Part Number
LT1712CGN-ND
Manufacturer
Manufacturer Product Number
LT1712CGN
Description
IC COMP R-R I/O DUAL LP 16SSOP
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1712CGN Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
22mA
Series
CMRR, PSRR (Typ)
75dB CMRR, 85dB PSRR
Packaging
Tube
Propagation Delay (Max)
6ns
Part Status
Discontinued at DigiKey
Hysteresis
100mV
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Type
CMOS, Complementary, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.4V ~ 12V, ±2.4V ~ 6V
Supplier Device Package
16-SSOP
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
5µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1712CGN#PBFAnalog Devices Inc.162LT1712CGN#PBF-NDkr.70.75000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types