Direct

LT1711IMS8 | |
|---|---|
DigiKey Part Number | LT1711IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1711IMS8 |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1711IMS8 Models |
Category | Current - Input Bias (Max) 5µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 22mA |
Packaging Tube | CMRR, PSRR (Typ) 75dB CMRR, 85dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 6ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Complementary, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.4V ~ 12V, ±2.4V ~ 6V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1711IMS8#PBF | Analog Devices Inc. | 528 | 505-LT1711IMS8#PBF-ND | kr.53.64000 | Direct |


