

LT1681ESW#TRPBF | |
---|---|
DigiKey Part Number | LT1681ESW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1681ESW#TRPBF |
Description | IC SYNCHRONOUS FWRD CTRLR 20SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1681ESW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.48.00000 | kr.48,000.00 |
Unit Price without VAT: | kr.48.00000 |
---|---|
Unit Price with VAT: | kr.60.00000 |