


LT1680ISW#PBF | |
|---|---|
DigiKey Part Number | LT1680ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1680ISW#PBF |
Description | IC REG CTLR BST/FWRD CONV 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1680ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 60V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.43000 | kr.113.43 |
| 10 | kr.90.17400 | kr.901.74 |
| 47 | kr.81.14383 | kr.3,813.76 |
| 141 | kr.76.73773 | kr.10,820.02 |
| 282 | kr.74.58117 | kr.21,031.89 |
| 517 | kr.73.01110 | kr.37,746.74 |
| Unit Price without VAT: | kr.113.43000 |
|---|---|
| Unit Price with VAT: | kr.141.78750 |

