Direct

LTC2601CDD#TR | |
|---|---|
DigiKey Part Number | LTC2601CDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2601CDD#TR |
Description | IC DAC 16BIT 10-DFN |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2601CDD#TR Models |
Category | Package / Case 10-WFDFN Exposed Pad |
Manufacturer Analog Devices Inc. | Supplier Device Package 10-DFN (3x3) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2601CDD#TRPBF | Analog Devices Inc. | 1.128 | LTC2601CDD#TRPBFCT-ND | kr.61.37000 | Direct |




