


LT1676CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1676CS8#TRPBFTR-ND - Tape & Reel (TR) LT1676CS8#TRPBFCT-ND - Cut Tape (CT) LT1676CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1676CS8#TRPBF |
Description | IC REG BUCK ADJ 550MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1676CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 51V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.53000 | kr.63.53 |
| 10 | kr.49.56600 | kr.495.66 |
| 25 | kr.46.07400 | kr.1,151.85 |
| 100 | kr.42.87490 | kr.4,287.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.56779 | kr.96,419.48 |
| Unit Price without VAT: | kr.63.53000 |
|---|---|
| Unit Price with VAT: | kr.79.41250 |

















