
LT1673CS8#PBF | |
|---|---|
DigiKey Part Number | LT1673CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1673CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1673CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9µA (x2 Channels) | |
Current - Output / Channel | 1.5 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.38000 | kr.53.38 |
| 10 | kr.41.35600 | kr.413.56 |
| 25 | kr.38.35440 | kr.958.86 |
| 100 | kr.35.05320 | kr.3,505.32 |
| 300 | kr.33.21210 | kr.9,963.63 |
| 500 | kr.32.53118 | kr.16,265.59 |
| 1.000 | kr.31.75059 | kr.31,750.59 |
| Unit Price without VAT: | kr.53.38000 |
|---|---|
| Unit Price with VAT: | kr.66.72500 |

