


LT1641CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1641CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1641CS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1641CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.52000 | kr.58.52 |
| 10 | kr.45.50900 | kr.455.09 |
| 25 | kr.42.25240 | kr.1,056.31 |
| 100 | kr.38.67020 | kr.3,867.02 |
| 300 | kr.36.67227 | kr.11,001.68 |
| 500 | kr.35.93322 | kr.17,966.61 |
| 1.000 | kr.35.08619 | kr.35,086.19 |
| Unit Price without VAT: | kr.58.52000 |
|---|---|
| Unit Price with VAT: | kr.73.15000 |

