

LT1641-1CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1641-1CS8#TRPBFTR-ND - Tape & Reel (TR) LT1641-1CS8#TRPBFCT-ND - Cut Tape (CT) LT1641-1CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1641-1CS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1641-1CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.99000 | kr.52.99 |
| 10 | kr.35.55800 | kr.355.58 |
| 25 | kr.31.01440 | kr.775.36 |
| 100 | kr.25.87710 | kr.2,587.71 |
| 250 | kr.23.35488 | kr.5,838.72 |
| 500 | kr.22.72000 | kr.11,360.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.72000 | kr.56,800.00 |
| Unit Price without VAT: | kr.52.99000 |
|---|---|
| Unit Price with VAT: | kr.66.23750 |

