Hot Swap Controller 1 Channel -48V 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V 8-SO
Introducing Power by Linear

LT1640ALCS8#TRPBF

DigiKey Part Number
505-LT1640ALCS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1640ALCS8#TRPBF
Description
IC HOT SWAP CTRLR -48V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1640ALCS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Circuit Breaker, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -10V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.3 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.16534kr.57,913.35
Manufacturers Standard Package
Unit Price without VAT:kr.23.16534
Unit Price with VAT:kr.28.95668