Direct

LT1634BIS8-4.096#TR | |
|---|---|
DigiKey Part Number | LT1634BIS84.096TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1634BIS8-4.096#TR |
Description | IC VREF SHUNT 4.096V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1634BIS8-4.096#TR Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30µVp-p |
Packaging Tape & Reel (TR) | Current - Cathode 15 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-SO |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.05% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1634BIS8-4.096#TRPBF | Analog Devices Inc. | 0 | LT1634BIS8-4.096#TRPBF-ND | kr.41.30954 | Direct |


