


LT1634BCS8-4.096#PBF | |
|---|---|
DigiKey Part Number | LT1634BCS8-4.096#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1634BCS8-4.096#PBF |
Description | IC VREF SHUNT 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1634BCS8-4.096#PBF Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30µVp-p |
Packaging Tube | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-SO |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.52000 | kr.58.52 |
| 10 | kr.45.50900 | kr.455.09 |
| 25 | kr.42.25240 | kr.1,056.31 |
| 100 | kr.38.67020 | kr.3,867.02 |
| 300 | kr.36.67227 | kr.11,001.68 |
| 500 | kr.35.93322 | kr.17,966.61 |
| 1.000 | kr.35.08619 | kr.35,086.19 |
| Unit Price without VAT: | kr.58.52000 |
|---|---|
| Unit Price with VAT: | kr.73.15000 |

