Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 100 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 100 mA 8-MSOP
Introducing Power by Linear

LT1634BCMS8-1.25#TRPBF

DigiKey Part Number
LT1634BCMS8-1.25#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1634BCMS8-1.25#TRPBF
Description
IC VREF SHUNT 0.05% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 100 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1634BCMS8-1.25#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Tape & Reel (TR)
Current - Cathode
7 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
8-MSOP
Current - Output
100 mA
Base Product Number
Tolerance
±0.05%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.37.71055kr.94,276.38
Manufacturers Standard Package
Unit Price without VAT:kr.37.71055
Unit Price with VAT:kr.47.13819