

LT1634AIS8-2.5#PBF | |
---|---|
DigiKey Part Number | LT1634AIS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1634AIS8-2.5#PBF |
Description | IC VREF SHUNT 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 50 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1634AIS8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 50 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 8 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.105.02000 | kr.105.02 |
10 | kr.73.61300 | kr.736.13 |
25 | kr.65.42080 | kr.1,635.52 |
100 | kr.56.64000 | kr.5,664.00 |
Unit Price without VAT: | kr.105.02000 |
---|---|
Unit Price with VAT: | kr.131.27500 |