


LT1634ACS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1634ACS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1634ACS8-5#PBF |
Description | IC VREF SHUNT 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.05% 30 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1634ACS8-5#PBF Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 35µVp-p |
Packaging Tube | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.80000 | kr.104.80 |
| 10 | kr.83.06000 | kr.830.60 |
| 25 | kr.77.62680 | kr.1,940.67 |
| 100 | kr.71.65340 | kr.7,165.34 |
| 300 | kr.68.32110 | kr.20,496.33 |
| 500 | kr.67.08912 | kr.33,544.56 |
| Unit Price without VAT: | kr.104.80000 |
|---|---|
| Unit Price with VAT: | kr.131.00000 |

