LT1634ACS8-2.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 95
Unit Price: kr.104.80000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 50 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1634ACS8-2.5

DigiKey Part Number
LT1634ACS8-2.5-ND
Manufacturer
Manufacturer Product Number
LT1634ACS8-2.5
Description
IC VREF SHUNT 2.5V 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 50 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1634ACS8-2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
15µVp-p
Packaging
Tube
Current - Cathode
8 µA
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SO
Current - Output
50 mA
Base Product Number
Tolerance
±0.05%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1634ACS8-2.5#PBFAnalog Devices Inc.95LT1634ACS8-2.5#PBF-NDkr.104.80000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types