
LT1633IS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1633IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1633IS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1633IS#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4.6mA (x4 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 45V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 45 MHz | Base Product Number |
Current - Input Bias 1.15 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.36000 | kr.153.36 |
| 10 | kr.123.01500 | kr.1,230.15 |
| 55 | kr.110.30673 | kr.6,066.87 |
| 110 | kr.106.64455 | kr.11,730.90 |
| 275 | kr.102.77924 | kr.28,264.29 |
| 550 | kr.100.44980 | kr.55,247.39 |
| Unit Price without VAT: | kr.153.36000 |
|---|---|
| Unit Price with VAT: | kr.191.70000 |

