LT1632IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.999
Unit Price: kr.90.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.60.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.60.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.60.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 84
Unit Price: kr.54.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 345
Unit Price: kr.54.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.31.70033
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.274
Unit Price: kr.99.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.649
Unit Price: kr.99.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.602
Unit Price: kr.99.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.137
Unit Price: kr.70.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.767
Unit Price: kr.70.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.193
Unit Price: kr.70.50000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1632IS8#TR

DigiKey Part Number
LT1632IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1632IS8#TR
Description
IC OPAMP GP 45MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1632IS8#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4.6mA (x2 Channels)
Series
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
45V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
45 MHz
Base Product Number
Current - Input Bias
1.15 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1632IS8#TRPBFAnalog Devices Inc.3.999LT1632IS8#TRPBFCT-NDkr.90.98000Direct
ADA4084-2ARZAnalog Devices Inc.0505-ADA4084-2ARZ-NDkr.60.29000Similar
ADA4084-2ARZ-R7Analog Devices Inc.0ADA4084-2ARZ-R7CT-NDkr.60.29000Similar
ADA4084-2ARZ-RLAnalog Devices Inc.0ADA4084-2ARZ-RLCT-NDkr.60.29000Similar
ADA4091-2ARZAnalog Devices Inc.84ADA4091-2ARZ-NDkr.54.59000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types