
LTC1992-2CMS8#TR | |
---|---|
DigiKey Part Number | LTC1992-2CMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1992-2CMS8#TR |
Description | IC OPAMP DIFF 3.2MHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1992-2CMS8#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |